Technical Document
Specifications
Brand
Maxim IntegratedPackage Type
PDIP
Maximum Clock Frequency
500KHz
Number of Pins
8
Supply Voltage
(Maximum) 5.5 V
Maximum Supply Current
60µA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
7.87mm
Height
4.45mm
Length
9.91mm
AED 992.25
AED 19.845 Each (In a Tube of 50) (ex VAT)
AED 1,041.86
AED 20.837 Each (In a Tube of 50) (inc. VAT)
50
AED 992.25
AED 19.845 Each (In a Tube of 50) (ex VAT)
AED 1,041.86
AED 20.837 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedPackage Type
PDIP
Maximum Clock Frequency
500KHz
Number of Pins
8
Supply Voltage
(Maximum) 5.5 V
Maximum Supply Current
60µA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
7.87mm
Height
4.45mm
Length
9.91mm