Technical Document
Specifications
Brand
Maxim IntegratedSensor Function
Temperature
Output Type
Open Drain
Interface Type
I2C, Serial-2 Wire
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-55 to +125 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
μMAX
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Resolution
9 (Typ.) bit
AED 453.20
AED 9.064 Each (In a Tube of 50) (ex VAT)
AED 475.86
AED 9.517 Each (In a Tube of 50) (inc. VAT)
50
AED 453.20
AED 9.064 Each (In a Tube of 50) (ex VAT)
AED 475.86
AED 9.517 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 9.064 | AED 453.20 |
100 - 450 | AED 7.725 | AED 386.25 |
500 - 950 | AED 6.644 | AED 332.18 |
1000+ | AED 6.489 | AED 324.45 |
Technical Document
Specifications
Brand
Maxim IntegratedSensor Function
Temperature
Output Type
Open Drain
Interface Type
I2C, Serial-2 Wire
Accuracy
±3°C
Mounting Type
Surface Mount
Pin Count
8
Operating Temperature Range
-55 to +125 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
μMAX
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Resolution
9 (Typ.) bit