Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Output Type
Digital
Series
Maxim Integrated
Package Type
THIN-WLP-20
Pin Count
20
AED 61,556.25
AED 24.622 Each (On a Reel of 2500) (ex VAT)
AED 64,634.06
AED 25.853 Each (On a Reel of 2500) (inc. VAT)
2500
AED 61,556.25
AED 24.622 Each (On a Reel of 2500) (ex VAT)
AED 64,634.06
AED 25.853 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Output Type
Digital
Series
Maxim Integrated
Package Type
THIN-WLP-20
Pin Count
20