Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Output Type
Digital
Series
Maxim Integrated
Package Type
THIN-WLP-20
Pin Count
20
Stock information temporarily unavailable.
AED 47.09
AED 47.09 Each (ex VAT)
AED 49.44
AED 49.44 Each (inc. VAT)
Maxim Integrated MAX86140ENP+T Biometric Sensor, 20-Pin, THIN-WLP-20
Select packaging type
Standard
1
AED 47.09
AED 47.09 Each (ex VAT)
AED 49.44
AED 49.44 Each (inc. VAT)
Maxim Integrated MAX86140ENP+T Biometric Sensor, 20-Pin, THIN-WLP-20
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 47.09 |
50 - 99 | AED 41.42 |
100 - 249 | AED 40.32 |
250 - 999 | AED 39.22 |
1000+ | AED 38.32 |
Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Output Type
Digital
Series
Maxim Integrated
Package Type
THIN-WLP-20
Pin Count
20