Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Output Type
Digital
Series
Maxim Integrated
Package Type
THIN-WLP-20
Pin Count
20
Stock information temporarily unavailable.
AED 68,118.75
AED 27.248 Each (On a Reel of 2500) (ex VAT)
AED 71,524.69
AED 28.61 Each (On a Reel of 2500) (inc. VAT)
Maxim Integrated MAX86141ENP+T Biometric Sensor, 20-Pin, THIN-WLP-20
2500
AED 68,118.75
AED 27.248 Each (On a Reel of 2500) (ex VAT)
AED 71,524.69
AED 28.61 Each (On a Reel of 2500) (inc. VAT)
Maxim Integrated MAX86141ENP+T Biometric Sensor, 20-Pin, THIN-WLP-20
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Sensor Application
Heart Rate Monitoring
Output Type
Digital
Series
Maxim Integrated
Package Type
THIN-WLP-20
Pin Count
20