MAX901AESE+ Maxim Integrated, Quad Comparator, TTL O/P, 10ns 5 → 10 V 16-Pin SO

RS Stock No.: 191-3225Brand: Maxim IntegratedManufacturers Part No.: MAX901AESE+
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Output Type

TTL

Number of Channels per Chip

4

Typical Response Time

10ns

Pin Count

16

Typical Single Supply Voltage

5 → 10 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Typical CMRR

75µV/V

Typical Dual Supply Voltage

±5V

Minimum Operating Temperature

-40 °C

Typical PSRR

100µV/V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,368.12

AED 107.362 Each (In a Tube of 50) (ex VAT)

AED 5,636.53

AED 112.73 Each (In a Tube of 50) (inc. VAT)

MAX901AESE+ Maxim Integrated, Quad Comparator, TTL O/P, 10ns 5 → 10 V 16-Pin SO

AED 5,368.12

AED 107.362 Each (In a Tube of 50) (ex VAT)

AED 5,636.53

AED 112.73 Each (In a Tube of 50) (inc. VAT)

MAX901AESE+ Maxim Integrated, Quad Comparator, TTL O/P, 10ns 5 → 10 V 16-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Output Type

TTL

Number of Channels per Chip

4

Typical Response Time

10ns

Pin Count

16

Typical Single Supply Voltage

5 → 10 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Typical CMRR

75µV/V

Typical Dual Supply Voltage

±5V

Minimum Operating Temperature

-40 °C

Typical PSRR

100µV/V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more