Technical Document
Specifications
Brand
Maxim IntegratedComparator Type
Low Power, Micro Power Comparator
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Output Type
Rail to Rail
Pin Count
6
Typical Single Supply Voltage
2.5 → 5.5 V
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
3mm
Height
1.3mm
Typical CMRR
100dB
Minimum Operating Temperature
-40 °C
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand
AED 33.08
AED 3.308 Each (In a Pack of 10) (ex VAT)
AED 34.73
AED 3.473 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 33.08
AED 3.308 Each (In a Pack of 10) (ex VAT)
AED 34.73
AED 3.473 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 3.308 | AED 33.08 |
30 - 90 | AED 3.15 | AED 31.50 |
100 - 240 | AED 2.415 | AED 24.15 |
250 - 490 | AED 2.152 | AED 21.52 |
500+ | AED 2.048 | AED 20.48 |
Technical Document
Specifications
Brand
Maxim IntegratedComparator Type
Low Power, Micro Power Comparator
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Output Type
Rail to Rail
Pin Count
6
Typical Single Supply Voltage
2.5 → 5.5 V
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
3mm
Height
1.3mm
Typical CMRR
100dB
Minimum Operating Temperature
-40 °C
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C
Country of Origin
Thailand