Technical Document
Specifications
Brand
Maxim IntegratedInput Type
LVDS
Output Type
LVCMOS
IC Type
Deserializer IC
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4 V
AED 73.40
AED 36.698 Each (In a Pack of 2) (ex VAT)
AED 77.07
AED 38.533 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 73.40
AED 36.698 Each (In a Pack of 2) (ex VAT)
AED 77.07
AED 38.533 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 36.698 | AED 73.40 |
10 - 24 | AED 33.285 | AED 66.57 |
26+ | AED 31.658 | AED 63.32 |
Technical Document
Specifications
Brand
Maxim IntegratedInput Type
LVDS
Output Type
LVCMOS
IC Type
Deserializer IC
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4 V