Technical Document
Specifications
Brand
Maxim IntegratedNumber of Drivers
1
Input Type
LVDS
Output Type
LVDS
Transmission Data Rate
3.12Gbit/s
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN-EP
Pin Count
48
Differential Input High Threshold Voltage
60mV
Differential Input Low Threshold Voltage
-60mV
Dimensions
7.1 x 7.1 x 0.75mm
Height
0.75mm
Length
7.1mm
Maximum Operating Supply Voltage
3.6 V
Width
7.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+105 °C
AED 71.77
AED 71.77 Each (ex VAT)
AED 75.36
AED 75.36 Each (inc. VAT)
Standard
1
AED 71.77
AED 71.77 Each (ex VAT)
AED 75.36
AED 75.36 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 71.77 |
| 5 - 9 | AED 69.67 |
| 10+ | AED 67.10 |
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Drivers
1
Input Type
LVDS
Output Type
LVDS
Transmission Data Rate
3.12Gbit/s
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN-EP
Pin Count
48
Differential Input High Threshold Voltage
60mV
Differential Input Low Threshold Voltage
-60mV
Dimensions
7.1 x 7.1 x 0.75mm
Height
0.75mm
Length
7.1mm
Maximum Operating Supply Voltage
3.6 V
Width
7.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+105 °C


