Technical Document
Specifications
Brand
Maxim IntegratedLogic Family
LVDS, LVPECL
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Output Type
LVPECL
Logic Function
Translator
Dimensions
3 x 3.05 x 0.95mm
Translation
LVDS to LVPECL, LVPECL to LVDS
Maximum Propagation Delay Time @ Maximum CL
600ps
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details
Line Drivers, Maxim Integrated
AED 2,950.50
AED 59.01 Each (In a Tube of 50) (ex VAT)
AED 3,098.02
AED 61.96 Each (In a Tube of 50) (inc. VAT)
50
AED 2,950.50
AED 59.01 Each (In a Tube of 50) (ex VAT)
AED 3,098.02
AED 61.96 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedLogic Family
LVDS, LVPECL
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Output Type
LVPECL
Logic Function
Translator
Dimensions
3 x 3.05 x 0.95mm
Translation
LVDS to LVPECL, LVPECL to LVDS
Maximum Propagation Delay Time @ Maximum CL
600ps
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details