Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAX98050ENX+T, Audio Codec IC, 3-Channel, 36-Pin WLP

RS Stock No.: 217-7699Brand: Maxim IntegratedManufacturers Part No.: MAX98050ENX+T
brand-logo

Technical Document

Specifications

Number of Channels

3

Mounting Type

Surface Mount

Package Type

WLP

Pin Count

36

Number of DACs

1

ADC/DAC Resolution

32bit

Number of ADCs

3

Codec Type

Stereo Audio

Stock information temporarily unavailable.

AED 46,736.25

AED 18.694 Each (On a Reel of 2500) (ex VAT)

AED 49,073.06

AED 19.629 Each (On a Reel of 2500) (inc. VAT)

MAX98050ENX+T, Audio Codec IC, 3-Channel, 36-Pin WLP

AED 46,736.25

AED 18.694 Each (On a Reel of 2500) (ex VAT)

AED 49,073.06

AED 19.629 Each (On a Reel of 2500) (inc. VAT)

MAX98050ENX+T, Audio Codec IC, 3-Channel, 36-Pin WLP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

3

Mounting Type

Surface Mount

Package Type

WLP

Pin Count

36

Number of DACs

1

ADC/DAC Resolution

32bit

Number of ADCs

3

Codec Type

Stereo Audio