Technical Document
Specifications
Brand
Maxim IntegratedNumber of Channels
3
Mounting Type
Surface Mount
Package Type
WLP
Pin Count
36
Number of DACs
1
ADC/DAC Resolution
32bit
Number of ADCs
3
Codec Type
Stereo Audio
AED 61.84
AED 30.922 Each (In a Pack of 2) (ex VAT)
AED 64.93
AED 32.468 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 61.84
AED 30.922 Each (In a Pack of 2) (ex VAT)
AED 64.93
AED 32.468 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 30.922 | AED 61.84 |
50 - 98 | AED 24.465 | AED 48.93 |
100+ | AED 22.418 | AED 44.84 |
Technical Document
Specifications
Brand
Maxim IntegratedNumber of Channels
3
Mounting Type
Surface Mount
Package Type
WLP
Pin Count
36
Number of DACs
1
ADC/DAC Resolution
32bit
Number of ADCs
3
Codec Type
Stereo Audio