Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAX98089ETN+, Audio Codec IC, 2 (ADC), 2 (DAC)-Channel, 56-Pin TQFN

RS Stock No.: 191-3336Brand: Maxim IntegratedManufacturers Part No.: MAX98089ETN+
brand-logo

Technical Document

Specifications

IC Type

Audio Codec IC

Number of Channels

2 (ADC), 2 (DAC)

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

56

Number of DACs

2

Typical Operating Supply Voltage

1.8 V

Dimensions

7.1 x 7.1 x 0.75mm

Sampling Rate

8 to 96kHz

ADC/DAC Resolution

24bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Codec Type

Stereo Audio

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

AED 1,103.92

AED 25.672 Each (In a Tube of 43) (ex VAT)

AED 1,159.12

AED 26.956 Each (In a Tube of 43) (inc. VAT)

MAX98089ETN+, Audio Codec IC, 2 (ADC), 2 (DAC)-Channel, 56-Pin TQFN

AED 1,103.92

AED 25.672 Each (In a Tube of 43) (ex VAT)

AED 1,159.12

AED 26.956 Each (In a Tube of 43) (inc. VAT)

MAX98089ETN+, Audio Codec IC, 2 (ADC), 2 (DAC)-Channel, 56-Pin TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Audio Codec IC

Number of Channels

2 (ADC), 2 (DAC)

Power Supply Type

Single

Number of ADC Inputs

3

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

56

Number of DACs

2

Typical Operating Supply Voltage

1.8 V

Dimensions

7.1 x 7.1 x 0.75mm

Sampling Rate

8 to 96kHz

ADC/DAC Resolution

24bit

Number of ADCs

2

Maximum Operating Temperature

+85 °C

Codec Type

Stereo Audio

Minimum Operating Temperature

-40 °C