Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
2 (ADC), 2 (DAC)
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
56
Number of DACs
2
Typical Operating Supply Voltage
1.8 V
Dimensions
7.1 x 7.1 x 0.75mm
Sampling Rate
8 to 96kHz
ADC/DAC Resolution
24bit
Number of ADCs
2
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
AED 37.90
AED 18.95 Each (In a Pack of 2) (ex VAT)
AED 39.80
AED 19.898 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 37.90
AED 18.95 Each (In a Pack of 2) (ex VAT)
AED 39.80
AED 19.898 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
2 (ADC), 2 (DAC)
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
56
Number of DACs
2
Typical Operating Supply Voltage
1.8 V
Dimensions
7.1 x 7.1 x 0.75mm
Sampling Rate
8 to 96kHz
ADC/DAC Resolution
24bit
Number of ADCs
2
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C