Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
1 (DAC), 2 (ADC)
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Number of DACs
1
Typical Operating Supply Voltage
1.8 V
Dimensions
4.1 x 4.1 x 0.75mm
Sampling Rate
8 to 48kHz
ADC/DAC Resolution
16bit
Number of ADCs
2
Codec Type
Mono Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
AED 51.71
AED 10.342 Each (In a Pack of 5) (ex VAT)
AED 54.30
AED 10.859 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 51.71
AED 10.342 Each (In a Pack of 5) (ex VAT)
AED 54.30
AED 10.859 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 10.342 | AED 51.71 |
10 - 20 | AED 9.345 | AED 46.72 |
25 - 95 | AED 8.768 | AED 43.84 |
100 - 245 | AED 7.402 | AED 37.01 |
250+ | AED 7.245 | AED 36.22 |
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
1 (DAC), 2 (ADC)
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
24
Number of DACs
1
Typical Operating Supply Voltage
1.8 V
Dimensions
4.1 x 4.1 x 0.75mm
Sampling Rate
8 to 48kHz
ADC/DAC Resolution
16bit
Number of ADCs
2
Codec Type
Mono Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C