Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
4A
Number of Outputs
1
Maximum Switching Frequency
2.2 MHz
Line Regulation
0.16 mv/V
Package Type
SIP
Pin Count
29
Maximum Input Voltage
12 V
Maximum Output Voltage
60 V
AED 12,993.75
AED 98.438 Each (In a Tray of 132) (ex VAT)
AED 13,643.44
AED 103.36 Each (In a Tray of 132) (inc. VAT)
Maxim Integrated MAXM17536ALY#, DC-DC Power Supply Module 4A 12 V Input, 60 V Output, 2.2 MHz 29-Pin, SiP
132
AED 12,993.75
AED 98.438 Each (In a Tray of 132) (ex VAT)
AED 13,643.44
AED 103.36 Each (In a Tray of 132) (inc. VAT)
Maxim Integrated MAXM17536ALY#, DC-DC Power Supply Module 4A 12 V Input, 60 V Output, 2.2 MHz 29-Pin, SiP
Stock information temporarily unavailable.
132
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Current
4A
Number of Outputs
1
Maximum Switching Frequency
2.2 MHz
Line Regulation
0.16 mv/V
Package Type
SIP
Pin Count
29
Maximum Input Voltage
12 V
Maximum Output Voltage
60 V