Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated, DAC Quad 8 bit- ±1.5LSB Parallel, 20-Pin PDIP

RS Stock No.: 192-1944Brand: Maxim IntegratedManufacturers Part No.: MX7226KN+
brand-logo

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±1.5LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

4µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

15 V

Power Supply Type

Dual, Single

Minimum Operating Temperature

0 °C

Dimensions

26.54 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,054.23

AED 114.124 Each (In a Tube of 18) (ex VAT)

AED 2,156.94

AED 119.83 Each (In a Tube of 18) (inc. VAT)

Maxim Integrated, DAC Quad 8 bit- ±1.5LSB Parallel, 20-Pin PDIP

AED 2,054.23

AED 114.124 Each (In a Tube of 18) (ex VAT)

AED 2,156.94

AED 119.83 Each (In a Tube of 18) (inc. VAT)

Maxim Integrated, DAC Quad 8 bit- ±1.5LSB Parallel, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Full Scale Error

±1.5LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Settling Time

4µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

15 V

Power Supply Type

Dual, Single

Minimum Operating Temperature

0 °C

Dimensions

26.54 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Digital to Analogue Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more