Maxim Integrated, DAC 12 bit- Parallel, 18-Pin DIP

RS Stock No.: 191-5305Brand: Maxim IntegratedManufacturers Part No.: MX7541AJN+
brand-logo

Technical Document

Specifications

Resolution

12 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

DIP

Pin Count

18

Maximum Settling Time

0.6ns

Digital Interface Type

Parallel

Voltage Reference

External

Typical Single Supply Voltage

5 to 16 V

Power Supply Type

Single

Dimensions

23.24 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,191.75

AED 59.588 Each (In a Tube of 20) (ex VAT)

AED 1,251.34

AED 62.567 Each (In a Tube of 20) (inc. VAT)

Maxim Integrated, DAC 12 bit- Parallel, 18-Pin DIP

AED 1,191.75

AED 59.588 Each (In a Tube of 20) (ex VAT)

AED 1,251.34

AED 62.567 Each (In a Tube of 20) (inc. VAT)

Maxim Integrated, DAC 12 bit- Parallel, 18-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
20 - 20AED 59.588AED 1,191.75
40 - 80AED 57.75AED 1,155.00
100+AED 56.595AED 1,131.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

12 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

DIP

Pin Count

18

Maximum Settling Time

0.6ns

Digital Interface Type

Parallel

Voltage Reference

External

Typical Single Supply Voltage

5 to 16 V

Power Supply Type

Single

Dimensions

23.24 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more