Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L

RS Stock No.: 170-4474Brand: MaxLinearManufacturers Part No.: SP337EBEY-L
brand-logo
View all in Multiprotocol Transceivers

Technical Document

Specifications

Number of Transmitters

2 (RS-422), 3 (RS-232)

Number of Receivers

2 (RS-422), 5 (RS-232)

Number of Transceivers

2

Number of Drivers per Line

256 (RS-485), 8 (RS-232), 8 (RS-422)

Number of Receivers per Line

256 (RS-485), 8 (RS-232), 80 (RS-422)

Data Rate

15 Mbps, 250 Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

RS-232, RS-422, RS-485

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

9.8mm

Country of Origin

Malaysia

Product details

RS-232/RS-485/RS-422 Transceivers, EXAR

Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation

Multiprotocol Transceivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,693.12

AED 33.862 Each (In a Tube of 50) (ex VAT)

AED 1,777.78

AED 35.555 Each (In a Tube of 50) (inc. VAT)

MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L

AED 1,693.12

AED 33.862 Each (In a Tube of 50) (ex VAT)

AED 1,777.78

AED 35.555 Each (In a Tube of 50) (inc. VAT)

MaxLinear Multiprotocol Transceiver 28-Pin TSSOP, SP337EBEY-L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transmitters

2 (RS-422), 3 (RS-232)

Number of Receivers

2 (RS-422), 5 (RS-232)

Number of Transceivers

2

Number of Drivers per Line

256 (RS-485), 8 (RS-232), 8 (RS-422)

Number of Receivers per Line

256 (RS-485), 8 (RS-232), 80 (RS-422)

Data Rate

15 Mbps, 250 Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

RS-232, RS-422, RS-485

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Height

1.05mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

9.8mm

Country of Origin

Malaysia

Product details

RS-232/RS-485/RS-422 Transceivers, EXAR

Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation

Multiprotocol Transceivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more