Technical Document
Specifications
Brand
MaxLinearIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.65mm
Product details
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
AED 20.74
AED 4.148 Each (In a Pack of 5) (ex VAT)
AED 21.78
AED 4.355 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 20.74
AED 4.148 Each (In a Pack of 5) (ex VAT)
AED 21.78
AED 4.355 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.148 | AED 20.74 |
50 - 95 | AED 3.412 | AED 17.06 |
100 - 245 | AED 3.098 | AED 15.49 |
250 - 495 | AED 2.888 | AED 14.44 |
500+ | AED 2.73 | AED 13.65 |
Technical Document
Specifications
Brand
MaxLinearIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.65mm
Product details
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.