Technical Document
Specifications
Brand
MaxLinearNumber of Channels per Chip
4
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
10.1 x 10.1 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
AED 56.65
AED 56.65 Each (ex VAT)
AED 59.48
AED 59.48 Each (inc. VAT)
Standard
1
AED 56.65
AED 56.65 Each (ex VAT)
AED 59.48
AED 59.48 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 56.65 |
10 - 24 | AED 55.12 |
25 - 49 | AED 53.76 |
50+ | AED 52.45 |
Technical Document
Specifications
Brand
MaxLinearNumber of Channels per Chip
4
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
10.1 x 10.1 x 1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.