MaxLinear Quad-Channel UART 48-Pin TQFP, XR21V1414IM48-F

RS Stock No.: 700-4380Brand: MaxLinearManufacturers Part No.: XR21V1414IM48-F
brand-logo
View all in UART

Technical Document

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.43

AED 39.43 Each (ex VAT)

AED 41.40

AED 41.40 Each (inc. VAT)

MaxLinear Quad-Channel UART 48-Pin TQFP, XR21V1414IM48-F
Select packaging type

AED 39.43

AED 39.43 Each (ex VAT)

AED 41.40

AED 41.40 Each (inc. VAT)

MaxLinear Quad-Channel UART 48-Pin TQFP, XR21V1414IM48-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 39.43
10 - 49AED 34.65
50 - 99AED 30.08
100 - 199AED 29.35
200+AED 28.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more