Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MaxLinear XR3072XID-F Line Transceiver, 8-Pin SOIC

RS Stock No.: 821-2144PBrand: MaxLinearManufacturers Part No.: XR3072XID-F
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Product details

Exar XR3070-78X Series RS-485/RS-422 Transceivers

The XR3070-78X range from Exar is a family of low power RS-485/RS-422 transceivers. These high performance devices are ideal for noisy industrial environments and offer increased tolerance against system faults.
Suitable applications for the XR3070-78X series RS-485/RS-422 transceivers include; motor control, security systems, process automations and remote utility meter reading.

Features of the XR3070-78X RS-485/RS-422 transceivers:
Low power 18V tolerant
10% higher Signal-to-Noise Ratio (SNR)
±18 V fault tolerance
ESD protection
3.0 V to 3.6 V operation

Multiprotocol Transceivers

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

MaxLinear XR3072XID-F Line Transceiver, 8-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

MaxLinear XR3072XID-F Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.65mm

Product details

Exar XR3070-78X Series RS-485/RS-422 Transceivers

The XR3070-78X range from Exar is a family of low power RS-485/RS-422 transceivers. These high performance devices are ideal for noisy industrial environments and offer increased tolerance against system faults.
Suitable applications for the XR3070-78X series RS-485/RS-422 transceivers include; motor control, security systems, process automations and remote utility meter reading.

Features of the XR3070-78X RS-485/RS-422 transceivers:
Low power 18V tolerant
10% higher Signal-to-Noise Ratio (SNR)
±18 V fault tolerance
ESD protection
3.0 V to 3.6 V operation

Multiprotocol Transceivers