Technical Document
Specifications
Brand
MaxLinearMaximum Switching Frequency
340 kHz
Output Voltage
16 V
Output Current
2 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5.1 x 4 x 1.45mm
Length
5.1mm
PWM Controller Type
Step Down Switching Regulator
Width
4mm
Height
1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
4.75 V
Product details
Step-Down Switching Regulators, EXAR
Switching Regulators, EXAR
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MaxLinearMaximum Switching Frequency
340 kHz
Output Voltage
16 V
Output Current
2 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5.1 x 4 x 1.45mm
Length
5.1mm
PWM Controller Type
Step Down Switching Regulator
Width
4mm
Height
1.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
4.75 V
Product details