Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Maxon Brushed DC Motor, 11 W, 24 V dc, 17.2 mNm, 8820 rpm, 3mm Shaft Diameter

RS Stock No.: 445-0257Brand: MaxonManufacturers Part No.: 121394
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

11 W

Output Speed

8820 rpm

Shaft Diameter

3mm

Maximum Output Torque

17.2 mNm

Dimensions

26 (Dia.) x 44.7 mm

Current Rating

704 mA

Length

44.7mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

26mm Miniature dc Motors

Suitable for fitting to 26mm planetary gearheads e.g. stock no. 445-0263
Speed Constant: 689rpm/V (stock no. 445-0241 ); 374rpm/V (stock no. 445-0257)

You may be interested in
Stock information temporarily unavailable.

AED 1,041.74

AED 1,041.74 Each (ex VAT)

AED 1,093.83

AED 1,093.83 Each (inc. VAT)

Maxon Brushed DC Motor, 11 W, 24 V dc, 17.2 mNm, 8820 rpm, 3mm Shaft Diameter

AED 1,041.74

AED 1,041.74 Each (ex VAT)

AED 1,093.83

AED 1,093.83 Each (inc. VAT)

Maxon Brushed DC Motor, 11 W, 24 V dc, 17.2 mNm, 8820 rpm, 3mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

11 W

Output Speed

8820 rpm

Shaft Diameter

3mm

Maximum Output Torque

17.2 mNm

Dimensions

26 (Dia.) x 44.7 mm

Current Rating

704 mA

Length

44.7mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

26mm Miniature dc Motors

Suitable for fitting to 26mm planetary gearheads e.g. stock no. 445-0263
Speed Constant: 689rpm/V (stock no. 445-0241 ); 374rpm/V (stock no. 445-0257)

You may be interested in