Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon Brushless DC Motor, 50 W, 24 V dc, 84.3 mNm, 6700 rpm, 4mm Shaft Diameter

RS Stock No.: 495-063Brand: MaxonManufacturers Part No.: 251601
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

50 W

Output Speed

6700 rpm

Shaft Diameter

4mm

Maximum Output Torque

84.3 mNm

Dimensions

42.8 (Dia.) x 21.3 mm

Current Rating

2.36 A

Length

21.3mm

Country of Origin

Switzerland

Product details

45mm Miniature dc Motor, Model EC45 Flat

Brushless DC motors of flat design with a low profile body
Speed constant: 374rpm/V
Available in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063
Standard version is suitable for conventional voltage dependent applications
Hall effect versions ideal for feedback speed controlled applications
Suitable controller for the standard version Maxon controller AECS35-3 (stock no. 418-4051)
Suitable controller for the Hall effect versions Maxon controller DEC50-5 (stock no. 418-4045)
To facilitate connection of the motor to the controller, the use of a motor connection unit is recommended
Utilise the 4 way unit (stock no. 420-5091) for the standard motor 420-4997 and the 8 way unit (stock no. 420-5108) for motor (stock no. 420-5192)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,210.28

AED 1,210.28 Each (ex VAT)

AED 1,270.79

AED 1,270.79 Each (inc. VAT)

Maxon Brushless DC Motor, 50 W, 24 V dc, 84.3 mNm, 6700 rpm, 4mm Shaft Diameter

AED 1,210.28

AED 1,210.28 Each (ex VAT)

AED 1,270.79

AED 1,270.79 Each (inc. VAT)

Maxon Brushless DC Motor, 50 W, 24 V dc, 84.3 mNm, 6700 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

50 W

Output Speed

6700 rpm

Shaft Diameter

4mm

Maximum Output Torque

84.3 mNm

Dimensions

42.8 (Dia.) x 21.3 mm

Current Rating

2.36 A

Length

21.3mm

Country of Origin

Switzerland

Product details

45mm Miniature dc Motor, Model EC45 Flat

Brushless DC motors of flat design with a low profile body
Speed constant: 374rpm/V
Available in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063
Standard version is suitable for conventional voltage dependent applications
Hall effect versions ideal for feedback speed controlled applications
Suitable controller for the standard version Maxon controller AECS35-3 (stock no. 418-4051)
Suitable controller for the Hall effect versions Maxon controller DEC50-5 (stock no. 418-4045)
To facilitate connection of the motor to the controller, the use of a motor connection unit is recommended
Utilise the 4 way unit (stock no. 420-5091) for the standard motor 420-4997 and the 8 way unit (stock no. 420-5108) for motor (stock no. 420-5192)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more