Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon Brushless DC Motor, 70 W, 24 V dc, 128 mNm, 1460 mNm, 10000 rpm, 4mm Shaft Diameter

RS Stock No.: 181-7546Brand: MaxonManufacturers Part No.: 397172
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

70 W

Output Speed

10000 RPM

Shaft Diameter

4mm

Maximum Output Torque

128 mNm, 1460 mNm

Dimensions

42.8 (Dia.) x 26.7 mm

Current Rating

39.5 A

Length

26.7mm

Width

42.8mm

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

AED 1,248.40

AED 1,248.40 Each (ex VAT)

AED 1,310.82

AED 1,310.82 Each (inc. VAT)

Maxon Brushless DC Motor, 70 W, 24 V dc, 128 mNm, 1460 mNm, 10000 rpm, 4mm Shaft Diameter

AED 1,248.40

AED 1,248.40 Each (ex VAT)

AED 1,310.82

AED 1,310.82 Each (inc. VAT)

Maxon Brushless DC Motor, 70 W, 24 V dc, 128 mNm, 1460 mNm, 10000 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

70 W

Output Speed

10000 RPM

Shaft Diameter

4mm

Maximum Output Torque

128 mNm, 1460 mNm

Dimensions

42.8 (Dia.) x 26.7 mm

Current Rating

39.5 A

Length

26.7mm

Width

42.8mm

Country of Origin

Switzerland

You may be interested in