Technical Document
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushless
Power Rating
160 W
Output Speed
5000 rpm
Shaft Diameter
10mm
Maximum Output Torque
457 mNm, 7910 mNm
Dimensions
90 (Dia.) x 27.4 mm
Current Rating
111 A
Length
27.4mm
Width
90mm
Country of Origin
Switzerland
AED 1,767.31
AED 1,767.31 Each (ex VAT)
AED 1,855.68
AED 1,855.68 Each (inc. VAT)
1
AED 1,767.31
AED 1,767.31 Each (ex VAT)
AED 1,855.68
AED 1,855.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushless
Power Rating
160 W
Output Speed
5000 rpm
Shaft Diameter
10mm
Maximum Output Torque
457 mNm, 7910 mNm
Dimensions
90 (Dia.) x 27.4 mm
Current Rating
111 A
Length
27.4mm
Width
90mm
Country of Origin
Switzerland