Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxon, 12 V, 0.9 Nm, Brushed DC Geared Motor, Output Speed 510

RS Stock No.: 833-2829Brand: MaxonManufacturers Part No.: B72DB9E3BD8D
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

20 W

Output Speed

510

Shaft Diameter

4mm

Maximum Output Torque

0.9 Nm

Gearhead Type

Planetary

Dimensions

22 (Dia.) x 56.7 mm

Current Rating

1.66 A

Length

56.7mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Maxon, 12 V, 0.9 Nm, Brushed DC Geared Motor, Output Speed 510

P.O.A.

Maxon, 12 V, 0.9 Nm, Brushed DC Geared Motor, Output Speed 510
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Maxon

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

20 W

Output Speed

510

Shaft Diameter

4mm

Maximum Output Torque

0.9 Nm

Gearhead Type

Planetary

Dimensions

22 (Dia.) x 56.7 mm

Current Rating

1.66 A

Length

56.7mm

Width

22mm

Series

DCX

Country of Origin

Switzerland