Technical Document
Specifications
Brand
MaykuMaterial
PETg
Forming Bed
200 x 200mm
Draw Depth
130mm
Height
16mm
Length
235mm
Width
235mm
Weight
1.1kg
Stock information temporarily unavailable.
AED 178.34
AED 178.34 Each (ex VAT)
AED 187.26
AED 187.26 Each (inc. VAT)
Mayku MFA180100AA Sheets 200 x 200mm Forming Bed
1
AED 178.34
AED 178.34 Each (ex VAT)
AED 187.26
AED 187.26 Each (inc. VAT)
Mayku MFA180100AA Sheets 200 x 200mm Forming Bed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MaykuMaterial
PETg
Forming Bed
200 x 200mm
Draw Depth
130mm
Height
16mm
Length
235mm
Width
235mm
Weight
1.1kg