Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MCB PMA 4.7kΩ Conductive Plastic Potentiometer, UFPMA100A402XWB

RS Stock No.: 818-6950Brand: MCBManufacturers Part No.: UFPMA100A402XWB
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

MCB

Maximum Resistance

4.7kΩ

Electrical Taper

Linear

Element Material

Conductive Plastic

Tolerance

±20%

Series

PMA

Country of Origin

France

Product details

PMA Analog Membrane Displacement Sensors

Retilinear sealed PMA analog membrane displacement sensors with infinite resolution, high integration capacity and durability. These linear PMA analog membrane displacement sensors have a flexible insulating film design and are available with Theoretical Electrical Travel (TET) ranges of 60 to 250mm.
Stock number 818-6941 has a TET of 60mm
Stock number 818-6950 has a TET of 100mm
Stock number 818-6953 has a TET of 150mm
Stock number 818-6957 has a TET of 200mm
Stock number 818-6966 has a TET of 250mm

Position Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 634.99

AED 634.99 Each (ex VAT)

AED 666.74

AED 666.74 Each (inc. VAT)

MCB PMA 4.7kΩ Conductive Plastic Potentiometer, UFPMA100A402XWB

AED 634.99

AED 634.99 Each (ex VAT)

AED 666.74

AED 666.74 Each (inc. VAT)

MCB PMA 4.7kΩ Conductive Plastic Potentiometer, UFPMA100A402XWB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 634.99
5 - 9AED 444.41
10+AED 431.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

MCB

Maximum Resistance

4.7kΩ

Electrical Taper

Linear

Element Material

Conductive Plastic

Tolerance

±20%

Series

PMA

Country of Origin

France

Product details

PMA Analog Membrane Displacement Sensors

Retilinear sealed PMA analog membrane displacement sensors with infinite resolution, high integration capacity and durability. These linear PMA analog membrane displacement sensors have a flexible insulating film design and are available with Theoretical Electrical Travel (TET) ranges of 60 to 250mm.
Stock number 818-6941 has a TET of 60mm
Stock number 818-6950 has a TET of 100mm
Stock number 818-6953 has a TET of 150mm
Stock number 818-6957 has a TET of 200mm
Stock number 818-6966 has a TET of 250mm

Position Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more