Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 9.0mNm Torque, 5 V, 7.5°, 2mm Shaft

RS Stock No.: 368-0277Brand: McLennan Servo SuppliesManufacturers Part No.: 26M048B-1U
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

9.0mNm

Number Of Wires

6

Supply Voltage

5 V

Shaft Diameter

2mm

Current Rating

250 mA

Winding Arrangement

Unipolar

Shaft Length

9.78mm

Depth

13.72mm

Number of Pole Pairs

2

Resistance Per Phase

19.6Ω

Country of Origin

Malaysia

Product details

Series M, Stepper Motor

A range of McLennan permanent magnet stepper motors that uses the simplest of designs and techniques to create an effective solution for many applications, where reasonable accuracy and moderate torque are required. Generally large frame size motors deliver more torque. The M series of stepper motors are best suited where large volumes are likely.

Stock information temporarily unavailable.

AED 171.08

AED 171.08 Each (ex VAT)

AED 179.63

AED 179.63 Each (inc. VAT)

McLennan Servo Supplies Permanent Magnet Stepper Motor, 9.0mNm Torque, 5 V, 7.5°, 2mm Shaft

AED 171.08

AED 171.08 Each (ex VAT)

AED 179.63

AED 179.63 Each (inc. VAT)

McLennan Servo Supplies Permanent Magnet Stepper Motor, 9.0mNm Torque, 5 V, 7.5°, 2mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

9.0mNm

Number Of Wires

6

Supply Voltage

5 V

Shaft Diameter

2mm

Current Rating

250 mA

Winding Arrangement

Unipolar

Shaft Length

9.78mm

Depth

13.72mm

Number of Pole Pairs

2

Resistance Per Phase

19.6Ω

Country of Origin

Malaysia

Product details

Series M, Stepper Motor

A range of McLennan permanent magnet stepper motors that uses the simplest of designs and techniques to create an effective solution for many applications, where reasonable accuracy and moderate torque are required. Generally large frame size motors deliver more torque. The M series of stepper motors are best suited where large volumes are likely.