McLennan Servo Supplies Brushless DC Motor, 50 W, 24 V dc, 0.17 Nm, 3650 rpm, 5.99mm Shaft Diameter

RS Stock No.: 512-6028Brand: McLennan Servo SuppliesManufacturers Part No.: BLDC58-50 MK2
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

50 W

Output Speed

3650 rpm

Shaft Diameter

5.99mm

Maximum Output Torque

0.17 Nm

Dimensions

68 (Dia.) x 62.1 mm

Current Rating

2.9 A

Length

62.1mm

Country of Origin

Netherlands

Product details

Brushless Motors with Speed Control

Variable speed brushless motor with integrated drive electronics e.g. speed control
The integration of power amplifier & speed loop circuitry within the motor greatly simplifies control
Simply connect a speed control potentiometer and direction switch for bi-direction velocity control
Digital output signal enables motor speed to be accurately monitored
Smooth running due to its external rotor design
IP 55 protection rating
Can be fitted to a wide range of gearboxes/heads
Ideal for many industrial & scientific applications including conveyors, paper feeds, pumps, mixers

Mclennan Servo Supplies

Stock information temporarily unavailable.

AED 2,105.72

AED 2,105.72 Each (ex VAT)

AED 2,211.01

AED 2,211.01 Each (inc. VAT)

McLennan Servo Supplies Brushless DC Motor, 50 W, 24 V dc, 0.17 Nm, 3650 rpm, 5.99mm Shaft Diameter

AED 2,105.72

AED 2,105.72 Each (ex VAT)

AED 2,211.01

AED 2,211.01 Each (inc. VAT)

McLennan Servo Supplies Brushless DC Motor, 50 W, 24 V dc, 0.17 Nm, 3650 rpm, 5.99mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

50 W

Output Speed

3650 rpm

Shaft Diameter

5.99mm

Maximum Output Torque

0.17 Nm

Dimensions

68 (Dia.) x 62.1 mm

Current Rating

2.9 A

Length

62.1mm

Country of Origin

Netherlands

Product details

Brushless Motors with Speed Control

Variable speed brushless motor with integrated drive electronics e.g. speed control
The integration of power amplifier & speed loop circuitry within the motor greatly simplifies control
Simply connect a speed control potentiometer and direction switch for bi-direction velocity control
Digital output signal enables motor speed to be accurately monitored
Smooth running due to its external rotor design
IP 55 protection rating
Can be fitted to a wide range of gearboxes/heads
Ideal for many industrial & scientific applications including conveyors, paper feeds, pumps, mixers

Mclennan Servo Supplies