McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm Maximum Torque, 100rpm Maximum Speed

RS Stock No.: 336-438Brand: McLennan Servo SuppliesManufacturers Part No.: P5-G17L82
brand-logo
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

50:1

Gearbox Type

Ovoid

Maximum Output Torque

0.8 Nm

Shaft Diameter

4mm

Overall Width

47.6mm

Overall Depth

16.5mm

Maximum Speed

100rpm

Product details

Precision Instrument Gearboxes

High quality ovoid gearboxes
Precision cut metal gear system
Ideal for scientific instrumentation, medical and process control equipment

Supplied with

fitting instructions, screws for mounting the motor plus a pinion which may be easily fitted to the motor spindle using high strength retainer stock no. 473-417 (not supplied) and the pacer tool provided.

Stock information temporarily unavailable.

AED 226.80

AED 226.80 Each (ex VAT)

AED 238.14

AED 238.14 Each (inc. VAT)

McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm Maximum Torque, 100rpm Maximum Speed

AED 226.80

AED 226.80 Each (ex VAT)

AED 238.14

AED 238.14 Each (inc. VAT)

McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm Maximum Torque, 100rpm Maximum Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gear Ratio

50:1

Gearbox Type

Ovoid

Maximum Output Torque

0.8 Nm

Shaft Diameter

4mm

Overall Width

47.6mm

Overall Depth

16.5mm

Maximum Speed

100rpm

Product details

Precision Instrument Gearboxes

High quality ovoid gearboxes
Precision cut metal gear system
Ideal for scientific instrumentation, medical and process control equipment

Supplied with

fitting instructions, screws for mounting the motor plus a pinion which may be easily fitted to the motor spindle using high strength retainer stock no. 473-417 (not supplied) and the pacer tool provided.