MEAN WELL Modified Sine Wave 2500W Power Inverter, 12V dc Input, 230V ac Output

RS Stock No.: 174-8112Brand: MEAN WELLManufacturers Part No.: A301-2K5-F3Distrelec Article No.: 30296331
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

2500W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Schuko Socket

Efficiency

82%

MTBF

37kh

Output Current

10.87A

Length

430mm

Width

210mm

Depth

159mm

Minimum Temperature

0°C

Mounting Type

Screw Mount

Maximum Input Current

250A dc

Number of Output Connections

2

Maximum Temperature

+25°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

China

Stock information temporarily unavailable.

AED 3,266.66

AED 3,266.66 Each (ex VAT)

AED 3,429.99

AED 3,429.99 Each (inc. VAT)

MEAN WELL Modified Sine Wave 2500W Power Inverter, 12V dc Input, 230V ac Output

AED 3,266.66

AED 3,266.66 Each (ex VAT)

AED 3,429.99

AED 3,429.99 Each (inc. VAT)

MEAN WELL Modified Sine Wave 2500W Power Inverter, 12V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

2500W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Schuko Socket

Efficiency

82%

MTBF

37kh

Output Current

10.87A

Length

430mm

Width

210mm

Depth

159mm

Minimum Temperature

0°C

Mounting Type

Screw Mount

Maximum Input Current

250A dc

Number of Output Connections

2

Maximum Temperature

+25°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

China