MEAN WELL Modified Sine Wave 1000W Power Inverter, 24V dc Input, 230V ac Output

RS Stock No.: 174-8105Brand: MEAN WELLManufacturers Part No.: A302-1K0-F6
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

British 3-pin

Efficiency

85%

MTBF

98kh

Output Current

4.35A

Length

310mm

Width

210mm

Depth

85mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Screw Mount

Maximum Input Current

55A dc

Number of Output Connections

2

Lead Length

1000mm

Country of Origin

China

AED 1,289.24

AED 1,289.24 Each (ex VAT)

AED 1,353.70

AED 1,353.70 Each (inc. VAT)

MEAN WELL Modified Sine Wave 1000W Power Inverter, 24V dc Input, 230V ac Output

AED 1,289.24

AED 1,289.24 Each (ex VAT)

AED 1,353.70

AED 1,353.70 Each (inc. VAT)

MEAN WELL Modified Sine Wave 1000W Power Inverter, 24V dc Input, 230V ac Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Waveform

Modified Sine Wave

Output Connection Type

British 3-pin

Efficiency

85%

MTBF

98kh

Output Current

4.35A

Length

310mm

Width

210mm

Depth

85mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Screw Mount

Maximum Input Current

55A dc

Number of Output Connections

2

Lead Length

1000mm

Country of Origin

China