Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mean Well Quasi Sine Wave 1500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

RS Stock No.: 721-2354Brand: Mean WellManufacturers Part No.: A302-1K7-F4
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

1500W

Output Power Intermittent

1700W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

85%

MTBF

86000h

Length

455mm

Width

210mm

Depth

85mm

Weight

5.5kg

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well - Modified Sine Wave 1500W, Universal Output Sockets

Modified sine wave 1500W DC to AC power inverters with universal output sockets and 'E' approval for vehicle applications. These modified sine wave DC to AC power inverters are suitable for powering consumer electronics, home appliances, power tools, office and portable equipment and lighting equipment in vehicles, yachts, and mobile homes.

'E' approval for vehicle applications
Power ON-OFF switch
Input voltage range of -15% to + 25%
Output voltage regulation : ±10%
LED status indication
Protections: battery low alarm, battery low shutdown, over load, over voltage,over temperature, output short, reverse polarity
Cooling fan ON-OFF control
ON/OFF remote control (Optional)
1m DC connector cable with R type terminal
EMC compliance to EN55022 class B

Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 1500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 1500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

1500W

Output Power Intermittent

1700W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

85%

MTBF

86000h

Length

455mm

Width

210mm

Depth

85mm

Weight

5.5kg

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well - Modified Sine Wave 1500W, Universal Output Sockets

Modified sine wave 1500W DC to AC power inverters with universal output sockets and 'E' approval for vehicle applications. These modified sine wave DC to AC power inverters are suitable for powering consumer electronics, home appliances, power tools, office and portable equipment and lighting equipment in vehicles, yachts, and mobile homes.

'E' approval for vehicle applications
Power ON-OFF switch
Input voltage range of -15% to + 25%
Output voltage regulation : ±10%
LED status indication
Protections: battery low alarm, battery low shutdown, over load, over voltage,over temperature, output short, reverse polarity
Cooling fan ON-OFF control
ON/OFF remote control (Optional)
1m DC connector cable with R type terminal
EMC compliance to EN55022 class B