MEAN WELL Modified Sine Wave 300W Power Inverter, 24V dc Input, 230V ac Output

Technical Document
Specifications
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Schuko Socket
Efficiency
85%
MTBF
200kh
Output Current
1.3A
Length
165mm
Width
88mm
Depth
74mm
Minimum Temperature
0°C
Number of Output Connections
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Maximum Temperature
+40°C
Mounting Type
Screw Mount
Maximum Input Current
15A dc
Distrelec Product Id
30296338
Country of Origin
China
AED 430.13
AED 430.13 Each (ex VAT)
AED 451.64
AED 451.64 Each (inc. VAT)
1
AED 430.13
AED 430.13 Each (ex VAT)
AED 451.64
AED 451.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 430.13 |
5 - 9 | AED 424.46 |
10 - 24 | AED 418.32 |
25 - 49 | AED 411.86 |
50+ | AED 405.04 |
Technical Document
Specifications
Brand
Mean WellInput Voltage
24V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Schuko Socket
Efficiency
85%
MTBF
200kh
Output Current
1.3A
Length
165mm
Width
88mm
Depth
74mm
Minimum Temperature
0°C
Number of Output Connections
1
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Maximum Temperature
+40°C
Mounting Type
Screw Mount
Maximum Input Current
15A dc
Distrelec Product Id
30296338
Country of Origin
China