MEAN WELL LED Driver, 12 → 48V Output, 16.8W Output, 350mA Output, Constant Current

Technical Document
Specifications
Brand
Mean WellOutput Voltage
12 → 48V
Maximum Output Power
16.8W
Output Current
350mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30012286
Product details
Mean Well 12W and 16W Constant Current LED Driver / Power Supply - APC-12 and 16 Series
APC series 12W and 16W constant current LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.
Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3
Standards
Design refer to TUV EN60950-1, EN61347-2-13, UL8750
Mean Well LED Drivers / Power Supplies
AED 49.66
AED 49.66 Each (ex VAT)
AED 52.14
AED 52.14 Each (inc. VAT)
1
AED 49.66
AED 49.66 Each (ex VAT)
AED 52.14
AED 52.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 49.66 |
5 - 9 | AED 47.93 |
10 - 24 | AED 47.30 |
25+ | AED 46.46 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
12 → 48V
Maximum Output Power
16.8W
Output Current
350mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30012286
Product details
Mean Well 12W and 16W Constant Current LED Driver / Power Supply - APC-12 and 16 Series
APC series 12W and 16W constant current LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.
Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3
Standards
Design refer to TUV EN60950-1, EN61347-2-13, UL8750