MEAN WELL LED Driver, 11 → 36V Output, 25.2W Output, 700mA Output, Constant Current

Technical Document
Specifications
Brand
Mean WellOutput Voltage
11 → 36V
Maximum Output Power
25.2W
Output Current
700mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30134528
Product details
25W Constant current LED Power Supply APC-25 series
The Mean Well APC-25 series, 25W IP30 rated, LED Single output, switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-25 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, the Mean Well APC-25 Power Supply can work between -30 to +70℃ only by using free air convection. The APC-25 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.
Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty
Mean Well LED Drivers, Constant Current
AED 74.02
AED 74.02 Each (ex VAT)
AED 77.72
AED 77.72 Each (inc. VAT)
1
AED 74.02
AED 74.02 Each (ex VAT)
AED 77.72
AED 77.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 74.02 |
5 - 9 | AED 71.66 |
10 - 24 | AED 70.30 |
25+ | AED 69.30 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
11 → 36V
Maximum Output Power
25.2W
Output Current
700mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30134528
Product details
25W Constant current LED Power Supply APC-25 series
The Mean Well APC-25 series, 25W IP30 rated, LED Single output, switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-25 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, the Mean Well APC-25 Power Supply can work between -30 to +70℃ only by using free air convection. The APC-25 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.
Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty