MEAN WELL LED Driver, 15V Output, 12W Output, 800mA Output, Constant Voltage

Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V
Maximum Output Power
12W
Output Current
800mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Distrelec Product Id
30134532
Product details
Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series
APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.
Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3
Standards
Design refer to TUV EN60950-1, EN61347-2-13, UL8750
Mean Well LED Drivers / Power Supplies
AED 74.18
AED 74.18 Each (ex VAT)
AED 77.89
AED 77.89 Each (inc. VAT)
1
AED 74.18
AED 74.18 Each (ex VAT)
AED 77.89
AED 77.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 74.18 |
5 - 9 | AED 70.51 |
10 - 24 | AED 67.25 |
25 - 49 | AED 64.52 |
50+ | AED 61.84 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
15V
Maximum Output Power
12W
Output Current
800mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Distrelec Product Id
30134532
Product details
Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series
APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.
Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3
Standards
Design refer to TUV EN60950-1, EN61347-2-13, UL8750