MEAN WELL LED Driver, 5V Output, 13W Output, 2.6A Output, Constant Voltage

RS Stock No.: 738-1595Brand: MEAN WELLManufacturers Part No.: APV-16-5Distrelec Article No.: 30134535
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

5V

Maximum Output Power

13W

Output Current

2.6A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Product details

Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series

APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

Standards

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 44.36

AED 44.36 Each (ex VAT)

AED 46.58

AED 46.58 Each (inc. VAT)

MEAN WELL LED Driver, 5V Output, 13W Output, 2.6A Output, Constant Voltage

AED 44.36

AED 44.36 Each (ex VAT)

AED 46.58

AED 46.58 Each (inc. VAT)

MEAN WELL LED Driver, 5V Output, 13W Output, 2.6A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 44.36
5 - 9AED 43.78
10 - 24AED 43.10
25 - 49AED 42.47
50+AED 41.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V

Maximum Output Power

13W

Output Current

2.6A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Product details

Mean Well 12W and 16W Constant Voltage LED Driver / Power Supply - APV Series

APV series 12W and 16W constant voltage LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.

Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3

Standards

Design refer to TUV EN60950-1, EN61347-2-13, UL8750

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more