MEAN WELL, 24V Output, 151.2W Output, 6.3A Output, Constant Voltage

RS Stock No.: 660-0338Brand: Mean WellManufacturers Part No.: CLG-150-24B
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

151.2W

Output Current

6.3A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Current Rating

6.3A

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Number of Outputs

1

Country of Origin

China

Product details

CLG-150 Series Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
Constant current level adjustable through output cable
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2x2-core 14AWG and 18AWG (volts & adjust) output leads
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-1, EN 61347-2-13, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 303.19

AED 303.19 Each (ex VAT)

AED 318.35

AED 318.35 Each (inc. VAT)

MEAN WELL, 24V Output, 151.2W Output, 6.3A Output, Constant Voltage

AED 303.19

AED 303.19 Each (ex VAT)

AED 318.35

AED 318.35 Each (inc. VAT)

MEAN WELL, 24V Output, 151.2W Output, 6.3A Output, Constant Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 303.19
5 - 9AED 299.88
10 - 24AED 296.84
25 - 49AED 293.84
50+AED 291.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V

Maximum Output Power

151.2W

Output Current

6.3A

Input Voltage

127 → 417 V dc, 90 → 295 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Current Rating

6.3A

Voltage Rating

127 → 417 V dc, 90 → 295 V ac

Number of Outputs

1

Country of Origin

China

Product details

CLG-150 Series Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
Constant current level adjustable through output cable
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2x2-core 14AWG and 18AWG (volts & adjust) output leads
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-1, EN 61347-2-13, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more