MEAN WELL, 12V Output, 60W Output, 5A Output, Constant Voltage

RS Stock No.: 414-143Brand: Mean WellManufacturers Part No.: CLG-60-12
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Country of Origin

China

Product details

60W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 302.19

AED 302.19 Each (ex VAT)

AED 317.30

AED 317.30 Each (inc. VAT)

MEAN WELL, 12V Output, 60W Output, 5A Output, Constant Voltage

AED 302.19

AED 302.19 Each (ex VAT)

AED 317.30

AED 317.30 Each (inc. VAT)

MEAN WELL, 12V Output, 60W Output, 5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 302.19
5 - 9AED 292.79
10 - 24AED 282.92
25 - 49AED 272.63
50+AED 261.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Country of Origin

China

Product details

60W Waterproof (IP67) PFC SMPSU

External switch mode IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage and over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more