MEAN WELL 24V dc Input DIN Rail Mount Buffer Module
RS Stock No.: 200-6446Brand: MEAN WELLManufacturers Part No.: DBUF40-24Distrelec Article No.: 30229880

Technical Document
Specifications
Brand
Mean WellOutput Voltage
22V dc
Input Voltage
24V dc
Width
63mm
Depth
114.9mm
Series
DBUF40-24
Mounting Type
DIN Rail Mount
Distrelec Product Id
30229880
Country of Origin
China
Stock information temporarily unavailable.
AED 728.75
AED 728.75 Each (ex VAT)
AED 765.19
AED 765.19 Each (inc. VAT)
MEAN WELL 24V dc Input DIN Rail Mount Buffer Module
1
AED 728.75
AED 728.75 Each (ex VAT)
AED 765.19
AED 765.19 Each (inc. VAT)
MEAN WELL 24V dc Input DIN Rail Mount Buffer Module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
22V dc
Input Voltage
24V dc
Width
63mm
Depth
114.9mm
Series
DBUF40-24
Mounting Type
DIN Rail Mount
Distrelec Product Id
30229880
Country of Origin
China