MEAN WELL DDR-15 DC-DC Converter, 5V dc/ 3A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Power Rating
15W
Output Current
3A
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V
Width
17.5mm
Depth
54.5mm
Series
DDR-15
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134120
Country of Origin
China
AED 123.01
AED 123.01 Each (ex VAT)
AED 129.16
AED 129.16 Each (inc. VAT)
1
AED 123.01
AED 123.01 Each (ex VAT)
AED 129.16
AED 129.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mean WellOutput Voltage
5V dc
Power Rating
15W
Output Current
3A
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V
Width
17.5mm
Depth
54.5mm
Series
DDR-15
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134120
Country of Origin
China