Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MEAN WELL DDRH-240 DC-DC Converter, 48V dc/ 5A Output, 250 → 1500 V dc Input, 240W, DIN Rail, +80°C Max Temp

RS Stock No.: 145-155Brand: MEAN WELLManufacturers Part No.: DDRH-240-48
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

240W

Output Current

5A

Mounting Type

DIN Rail

Series

DDRH-240

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 384.34

AED 384.34 Each (ex VAT)

AED 403.56

AED 403.56 Each (inc. VAT)

MEAN WELL DDRH-240 DC-DC Converter, 48V dc/ 5A Output, 250 → 1500 V dc Input, 240W, DIN Rail, +80°C Max Temp

AED 384.34

AED 384.34 Each (ex VAT)

AED 403.56

AED 403.56 Each (inc. VAT)

MEAN WELL DDRH-240 DC-DC Converter, 48V dc/ 5A Output, 250 → 1500 V dc Input, 240W, DIN Rail, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

240W

Output Current

5A

Mounting Type

DIN Rail

Series

DDRH-240

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more