Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 5A Output, 45W

RS Stock No.: 282-489Brand: Mean WellManufacturers Part No.: DR-4505
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DR

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

5A

Power Rating

45W

Dimensions

93 x 78 x 67mm

Depth

67mm

Width

93mm

Height

78mm

Minimum Temperature

-10°C

MTBF

364600h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.75 → 5.5V

Maximum Temperature

+50°C

Product details

DR-45 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• Universal AC input/full range
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 100 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 164.39

AED 164.39 Each (ex VAT)

AED 172.61

AED 172.61 Each (inc. VAT)

MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 5A Output, 45W

AED 164.39

AED 164.39 Each (ex VAT)

AED 172.61

AED 172.61 Each (inc. VAT)

MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 5A Output, 45W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

DR

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

5A

Power Rating

45W

Dimensions

93 x 78 x 67mm

Depth

67mm

Width

93mm

Height

78mm

Minimum Temperature

-10°C

MTBF

364600h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.75 → 5.5V

Maximum Temperature

+50°C

Product details

DR-45 Series Single Output Power Supply

A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.

Features and Benefits

• Universal AC input/full range
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 100 kHz
• 3 years warranty

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

UL508

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more