MEAN WELL LED Driver, 80V Output, 150W Output, 2.1A Output, Constant Current Dimmable

Technical Document
Specifications
Brand
Mean WellOutput Voltage
80V
Maximum Output Power
150W
Output Current
2.1A
Dimmable
Yes
Input Voltage
180 → 295 V ac, 255 → 417 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
80 V dc @ 2100 mA
Current Rating
900mA
Voltage Rating
180 → 295 V ac, 255 → 417 V dc
Series
ELG-150-C
Number of Outputs
1
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750
Product details
Mean Well ELG-150C Series Dimmable LED Driver
Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.
Mean Well LED Drivers / Power Supplies - IP Rated
AED 246.22
AED 246.22 Each (ex VAT)
AED 258.53
AED 258.53 Each (inc. VAT)
1
AED 246.22
AED 246.22 Each (ex VAT)
AED 258.53
AED 258.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 246.22 |
5 - 9 | AED 238.88 |
10 - 24 | AED 231.79 |
25 - 49 | AED 224.65 |
50+ | AED 219.98 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
80V
Maximum Output Power
150W
Output Current
2.1A
Dimmable
Yes
Input Voltage
180 → 295 V ac, 255 → 417 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
80 V dc @ 2100 mA
Current Rating
900mA
Voltage Rating
180 → 295 V ac, 255 → 417 V dc
Series
ELG-150-C
Number of Outputs
1
Configuration
Encapsulated
Primary Type
AC-DC, DC-DC
Standards Met
CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750
Product details
Mean Well ELG-150C Series Dimmable LED Driver
Mean Well ELG-150C series of constant current 150 W dimmable LED Driver, which also supports a high-voltage constant output. Thanks to a fan-less design, the ELG-150W series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.
Features and Benefits
Fan-less design provides high efficiency rating.
Wide operating temperature range.
Rated to IP 65/67 depending on the option selected.
Designed to provide the optimal flexibility for LED applications.
Both Potentiometer and PWM signal dimming options available.
Class 2 power unit.
Built-in active PFC function.
Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.