MEAN WELL Switching Power Supply, EPP-300-24, 24V dc, 8.33 A, 12.5 A, 200W, 1 Output, 127 → 370 V dc, 90

Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
8.33 A, 12.5 A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Depth
35mm
Efficiency
92.5%
Weight
370g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30372351
Product details
Mean Well EPP-300 Series 300W AC-DC Open Frame Switch Mode
The Mean Well EPP-300 is a 5 x 3 PCB type power supply, is used in miniature size and higher wattage applications, suitable to be used in IT systems and industrial machinery/electrical equipments. This Mean Well Power supply has a built in active PFC function and 90 to 264VAC full range input. The EPP-300 is designed by up to date LLC topology and synchronize rectify technology. With up to 93% of very high efficiency it can provide 200W continuously up to 50℃ with only free air convection and up to 300W with 20.5CFM forced air, it can also operate under 70℃ by suitable de rating. The Mean Well EPP-300 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages; it also includes P.G. / P.F. signal output, built-in remote sense, 12V/0.5A auxiliary output, protections for short circuit, overload, over voltage, and over temperature. The EPP-300 is equipped with a built in remote ON/OFF control and 5V/1A standby output, making it no load power consumption <0.5W and it can be used in all types of Green mode electrical devices and conform to the energy saving requirements for end systems.
5 x 3 compact size and high power density
Free air convection for 200W; 300W with 20.5CFM forced air
Universal AC input full range
Withstand 300VAC input surge for 5 seconds
Built-in active PFC function
No load power consumption < 0.5W
93% of high efficiency
Built-in remote sense function and remote ON/OFF control
Built-in power good and fail output
Built-in 12V/ 0.5A auxiliary output and 5V/1A standby output
Working temperature from -30℃ to +70oC
Protections: short circuit, overload, over voltage, over temperature
Approvals
UL60950-1, TUV EN60950-1, and CE
AED 328.07
AED 328.07 Each (ex VAT)
AED 344.47
AED 344.47 Each (inc. VAT)
1
AED 328.07
AED 328.07 Each (ex VAT)
AED 344.47
AED 344.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 328.07 |
5 - 9 | AED 318.20 |
10 - 24 | AED 309.70 |
25 - 49 | AED 304.71 |
50+ | AED 299.30 |
Technical Document
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
8.33 A, 12.5 A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Depth
35mm
Efficiency
92.5%
Weight
370g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30372351
Product details
Mean Well EPP-300 Series 300W AC-DC Open Frame Switch Mode
The Mean Well EPP-300 is a 5 x 3 PCB type power supply, is used in miniature size and higher wattage applications, suitable to be used in IT systems and industrial machinery/electrical equipments. This Mean Well Power supply has a built in active PFC function and 90 to 264VAC full range input. The EPP-300 is designed by up to date LLC topology and synchronize rectify technology. With up to 93% of very high efficiency it can provide 200W continuously up to 50℃ with only free air convection and up to 300W with 20.5CFM forced air, it can also operate under 70℃ by suitable de rating. The Mean Well EPP-300 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages; it also includes P.G. / P.F. signal output, built-in remote sense, 12V/0.5A auxiliary output, protections for short circuit, overload, over voltage, and over temperature. The EPP-300 is equipped with a built in remote ON/OFF control and 5V/1A standby output, making it no load power consumption <0.5W and it can be used in all types of Green mode electrical devices and conform to the energy saving requirements for end systems.
5 x 3 compact size and high power density
Free air convection for 200W; 300W with 20.5CFM forced air
Universal AC input full range
Withstand 300VAC input surge for 5 seconds
Built-in active PFC function
No load power consumption < 0.5W
93% of high efficiency
Built-in remote sense function and remote ON/OFF control
Built-in power good and fail output
Built-in 12V/ 0.5A auxiliary output and 5V/1A standby output
Working temperature from -30℃ to +70oC
Protections: short circuit, overload, over voltage, over temperature
Approvals
UL60950-1, TUV EN60950-1, and CE